DEGSON 15EDGKD-3.81-02P-14-00AH-1 Pin Housing 2 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGKD-3.81-02P-14-00AH-1 Pin Housing 2 Pins 3.81mm Spacing

MPN
15EDGKD-3.81-02P-14-00AH-1
Brand
Degson
EAN-13
2050005135625
Order Code
02-4179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.721
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

DEGSON manufactures the 15EDGKD-3.81-02P-14-00AH-1 pin housing cable, which features a total of 2 pins and a contact spacing of 3.81 mm. This component is typically used in electrical and electronic applications for secure and efficient connections. Its compact design ensures easy assembly and reliable performance in various settings.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 20.80 mm x 8.50 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.80mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 2
Type Pin housing cable
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot