DEGSON 15EDGKD-3.5-10P-14-00AH Pin Housing Cable 10 Pins 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGKD-3.5-10P-14-00AH Pin Housing Cable 10 Pins 3.50mm Spacing

MPN
15EDGKD-3.5-10P-14-00AH
Brand
Degson
EAN-13
2050005136493
Order Code
02-4178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

DEGSON manufactures the 15EDGKD-3.5-10P-14-00AH pin housing cable, featuring a total of 10 pins with a contact spacing of 3.50 mm. This component is typically used in electrical connections where secure and compact cable management is required. Its robust design makes it suitable for industrial and commercial applications.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 20.80 mm x 16.40 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.80mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 10
Type Pin housing cable
Width 16.40mm

Reviews

Be the first to submit a review

Trustpilot