DEGSON 15EDGKD-3.5-08P-14-00AH-1 8-Pin Housing Cable 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKD-3.5-08P-14-00AH-1 8-Pin Housing Cable 3.5mm Spacing

MPN
15EDGKD-3.5-08P-14-00AH-1
Brand
Degson
EAN-13
2050005136479
Order Code
02-4177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The DEGSON 15EDGKD-3.5-08P-14-00AH-1 pin housing cable features 8 pins with a contact spacing of 3.50 mm, ideal for connecting circuit elements. Manufactured for reliability and precision, it is suitable for use in industrial and electronic applications where secure electrical connections are paramount. This component is a single unit, designed to ensure consistent performance and durability.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 20.80 mm x 21.80 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.80mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 8
Type Pin housing cable
Width 21.80mm

Reviews

Be the first to submit a review

Trustpilot