DEGSON 15EDGKD-2.5-08P-14-00AH-1 Pin Housing 8 Pins 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGKD-2.5-08P-14-00AH-1 Pin Housing 8 Pins 2.5mm Spacing

MPN
15EDGKD-2.5-08P-14-00AH-1
Brand
Degson
EAN-13
2050005135854
Order Code
02-4168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The DEGSON 15EDGKD-2.5-08P-14-00AH-1 pin housing cable features eight pins with a contact spacing of 2.50 mm. Manufactured by DEGSON, this component is ideal for ensuring secure and reliable electrical connections in a variety of electronics applications. It is typically used in circuit board integrations and electronic assemblies where compact and efficient connections are crucial.
Body Style Plug, horizontal mount
Pitch 2.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 19 mm x 22.10 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19mm
max. cross section 0.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 150V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 8
Type Pin housing cable
Width 22.10mm

Reviews

Be the first to submit a review

Trustpilot