DEGSON 15EDGKD-2.5-05P-14-00AH-1 Pin Housing Cable 5 Pins 2.50 mm Spacing

Image Representative of Range

DEGSON 15EDGKD-2.5-05P-14-00AH-1 Pin Housing Cable 5 Pins 2.50 mm Spacing

MPN
15EDGKD-2.5-05P-14-00AH-1
Brand
Degson
EAN-13
2050005134352
Order Code
02-4166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

DEGSON manufactures the 15EDGKD-2.5-05P-14-00AH-1 pin housing cable with 5 pins and a contact spacing of 2.50 mm. This component is ideal for compact electronic connections where precise pin spacing is crucial. It is typically used in electrical and electronic applications that require reliable and secure connections.
Body Style Plug, horizontal mount
Pitch 2.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 19 mm x 14.60 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19mm
max. cross section 0.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 150V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 5
Type Pin housing cable
Width 14.60mm

Reviews

Be the first to submit a review

Trustpilot