DEGSON 15EDGKD-2.5-02P-14-00AH-1 Pin Housing 2 Pins 2.50mm Spacing

Image Representative of Range

DEGSON 15EDGKD-2.5-02P-14-00AH-1 Pin Housing 2 Pins 2.50mm Spacing

MPN
15EDGKD-2.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050005135830
Order Code
02-4163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

The DEGSON 15EDGKD-2.5-02P-14-00AH-1 pin housing cable features 2 pins and a contact spacing of 2.50 mm. Known for its robust construction, this component provides reliable connections for electrical circuits. It is typically used in various electronic and industrial applications where secure and efficient cable connections are required.
Body Style Plug, horizontal mount
Pitch 2.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 19 mm x 7.10 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19mm
max. cross section 0.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 150V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 2
Type Pin housing cable
Width 7.10mm

Reviews

Be the first to submit a review

Trustpilot