DEGSON 15EDGKB-3.5-10P-14-100AH-1 Pin Housing Cable 10 Pin 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKB-3.5-10P-14-100AH-1 Pin Housing Cable 10 Pin 3.5mm Spacing

MPN
15EDGKB-3.5-10P-14-100AH-1
Brand
Degson
EAN-13
2050005136387
Order Code
02-4158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The DEGSON 15EDGKB-3.5-10P-14-100AH-1 pin housing cable features 10 pins with a contact spacing of 3.50 mm. Manufactured by DEGSON, this component is ideal for creating secure electrical connections in various electronic and industrial applications. It is suitable for use in scenarios where high reliability and precise connectivity are required.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 24.80 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKB
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 10
Type Pin housing cable
Width 24.80mm

Reviews

Be the first to submit a review

Trustpilot