DEGSON 15EDGKB-3.5-04P-14-100AH-1 Pin Housing 4 Pins 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGKB-3.5-04P-14-100AH-1 Pin Housing 4 Pins 3.50mm Spacing

MPN
15EDGKB-3.5-04P-14-100AH-1
Brand
Degson
EAN-13
2050005137490
Order Code
02-4154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

DEGSON manufactures the 15EDGKB-3.5-04P-14-100AH-1 pin housing cable featuring four pins with a contact spacing of 3.50 mm. This component is ideal for connecting and securing electrical cables in various electronic and industrial applications. The precision-engineered design ensures reliable performance and robust connections in complex circuitry.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 11.90 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKB
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 4
Type Pin housing cable
Width 11.90mm

Reviews

Be the first to submit a review

Trustpilot