DEGSON 15EDGKA-3.5-06P-14-100AH-1 Pin Housing Cable 6-Pin 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGKA-3.5-06P-14-100AH-1 Pin Housing Cable 6-Pin 3.50mm Spacing

MPN
15EDGKA-3.5-06P-14-100AH-1
Brand
Degson
EAN-13
2050005137445
Order Code
02-4142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The DEGSON 15EDGKA-3.5-06P-14-100AH-1 pin housing cable has 6 pins with a contact spacing of 3.50 mm. This component is designed for secure and efficient electrical connections in various industrial and electronic applications. DEGSON, renowned for quality connectors, ensures reliability and ease of assembly with this cable housing.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 11.90 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 6
Type Pin housing cable
Width 11.90mm

Reviews

Be the first to submit a review

Trustpilot