DEGSON 15EDGKA-3.5-03P-14-100AH-1 Pin Housing Cable 3 Pins 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGKA-3.5-03P-14-100AH-1 Pin Housing Cable 3 Pins 3.50mm Spacing

MPN
15EDGKA-3.5-03P-14-100AH-1
Brand
Degson
EAN-13
2050005137414
Order Code
02-4140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

DEGSON's 15EDGKA-3.5-03P-14-100AH-1 pin housing cable features three pins with a contact spacing of 3.50 mm, and is sold individually. This durable connector is ideal for securing electrical connections in industrial and electronic applications. The precise construction ensures reliable performance and ease of integration into a variety of systems.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 5.45 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 3
Type Pin housing cable
Width 5.45mm

Reviews

Be the first to submit a review

Trustpilot