DEGSON 15EDGK-3.5-05P-14-00AH-1 Pin Housing Cable 5 Pins 3.5mm Spacing 1pc

Image Representative of Range

DEGSON 15EDGK-3.5-05P-14-00AH-1 Pin Housing Cable 5 Pins 3.5mm Spacing 1pc

MPN
15EDGK-3.5-05P-14-00AH-1
Brand
Degson
EAN-13
2050003393973
Order Code
02-4126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.960
10+ £0.886
100+ £0.819
500+ £0.767
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,309 in stock

DEGSON manufactures the 15EDGK-3.5-05P-14-00AH-1 pluggable screw terminal with five pins and a contact spacing of 3.5 mm. This pin housing cable is ideal for use in elevator lift systems and other applications requiring reliable and secure connections. Its robust design ensures durable performance in demanding environments.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 16
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 18.30 x 11.10 mm
Height 11.10mm
Length 15.60mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 15EDGK-3.5-05P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 5
Type Pin housing cable
Width 18.30mm

Reviews

Be the first to submit a review

Trustpilot