DEGSON 15EDGK-3.5-04P-14-00AH-1 Pin Housing Cable 4 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGK-3.5-04P-14-00AH-1 Pin Housing Cable 4 Pins 3.5mm Spacing

MPN
15EDGK-3.5-04P-14-00AH-1
Brand
Degson
EAN-13
2050003393959
Order Code
02-4125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.920
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

The DEGSON pin housing cable, model 15EDGK-3.5-04P-14-00AH-1, features four pins with a contact spacing of 3.5 mm, designed for reliable connectivity. It includes pluggable screw terminals and plug-in terminals, suitable for use in elevator lift systems. This product is typically employed in applications requiring secure and consistent electrical connections, commonly found in combicon PCB terminal setups.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 16
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 14.80 x 11.10 mm
Height 11.10mm
Length 15.60mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 15EDGK-3.5-04P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 4
Type Pin housing cable
Width 14.80mm

Reviews

Be the first to submit a review

Trustpilot