DEGSON 15EDGK-3.5-03P-14-00AH Pin Housing Cable 3 Pin 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGK-3.5-03P-14-00AH Pin Housing Cable 3 Pin 3.5mm Spacing

MPN
15EDGK-3.5-03P-14-00AH
Brand
Degson
EAN-13
2050003393935
Order Code
02-4124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 830 in stock

This DEGSON pin housing cable, model 15EDGK-3.5-03P-14-00AH, features three pins with a contact spacing of 3.5 mm. It is a pluggable screw terminal designed for versatile connection needs. Typical applications include elevator lift systems and other Combicon PCB terminal uses.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 16
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 11.30 x 11.10 mm
Height 11.10mm
Length 15.60mm
max. cross section 1.5mm²
Min. cross section 1mm²
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 3
Type Pin housing cable
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot