DEGSON 15EDGB-3.81-12P-14-00AH PCB Pin Housing 12 Pins 3.81mm Pitch

Image Representative of Range

DEGSON 15EDGB-3.81-12P-14-00AH PCB Pin Housing 12 Pins 3.81mm Pitch

MPN
15EDGB-3.81-12P-14-00AH
Brand
Degson
EAN-13
2050005135564
Order Code
02-4114
Country of Origin
China
View Full Product Range (17)

Discontinued


The DEGSON 15EDGB-3.81-12P-14-00AH pin housing PCB features a total of 12 pins with a contact spacing of 3.81 mm. It is typically used for secure electrical connections in a variety of electronic and industrial applications. Suitable for printed circuit boards, this component ensures reliable performance.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 50.32 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 12
Type Pin housing PCB
Width 50.32mm

Trustpilot