DEGSON 15EDGB-3.81-10P-14-00AH Pin Housing PCB 10 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.81-10P-14-00AH Pin Housing PCB 10 Pins 3.81mm Spacing

MPN
15EDGB-3.81-10P-14-00AH
Brand
Degson
EAN-13
2050005137360
Order Code
02-4113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.32
10+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The DEGSON 15EDGB-3.81-10P-14-00AH pin housing PCB features 10 pins with a contact spacing of 3.81 mm. This component is ideal for printed circuit board (PCB) applications requiring reliable connections and is suitable for industrial and electronic equipment. Manufactured by DEGSON, it delivers high-quality performance in various electrical projects.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 42.70 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 10
Type Pin housing PCB
Width 42.70mm

Reviews

Be the first to submit a review

Trustpilot