DEGSON 15EDGB-3.81-08P-14-00AH-1 Pin Housing PCB 8 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.81-08P-14-00AH-1 Pin Housing PCB 8 Pins 3.81mm Spacing

MPN
15EDGB-3.81-08P-14-00AH-1
Brand
Degson
EAN-13
2050005135557
Order Code
02-4112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

DEGSON manufactures the 15EDGB-3.81-08P-14-00AH-1 pin housing PCB, which features 8 pins with a contact spacing of 3.81 mm. This component is ideal for securely connecting various electrical circuits on a printed circuit board. Typical applications include use in industrial automation, electronic assemblies, and telecommunication equipment.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 34.78 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 8
Type Pin housing PCB
Width 34.78mm

Reviews

Be the first to submit a review

Trustpilot