DEGSON 15EDGB-3.81-06P-14-00AH-1 Pin Housing PCB 6 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.81-06P-14-00AH-1 Pin Housing PCB 6 Pins 3.81mm Spacing

MPN
15EDGB-3.81-06P-14-00AH-1
Brand
Degson
EAN-13
2050005134185
Order Code
02-4111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The DEGSON 15EDGB-3.81-06P-14-00AH-1 is a pin housing PCB with 6 pins and a contact spacing of 3.81 mm. This component is well-suited for securely connecting printed circuit boards in electronic applications. Common uses include industrial control systems, automation equipment, and communication devices.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 27.46 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 6
Type Pin housing PCB
Width 27.46mm

Reviews

Be the first to submit a review

Trustpilot