DEGSON 15EDGB-3.81-04P-14-00AH-1 Pin Housing PCB 4 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.81-04P-14-00AH-1 Pin Housing PCB 4 Pins 3.81mm Spacing

MPN
15EDGB-3.81-04P-14-00AH-1
Brand
Degson
EAN-13
2050005136165
Order Code
02-4110
Country of Origin
China
View Full Product Range (17)

Discontinued


DEGSON's 15EDGB-3.81-04P-14-00AH-1 pin housing PCB features a total of four pins with a contact spacing of 3.81 mm. It is ideal for connecting PCBs where secure and reliable pin contacts are required. This product is commonly used in electronic and electrical assemblies.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 19.54 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 4
Type Pin housing PCB
Width 19.54mm

Trustpilot