DEGSON 15EDGB-3.81-03P-14-00AH-1 Pin Housing PCB 3 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.81-03P-14-00AH-1 Pin Housing PCB 3 Pins 3.81mm Spacing

MPN
15EDGB-3.81-03P-14-00AH-1
Brand
Degson
EAN-13
2050005137353
Order Code
02-4109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

DEGSON manufactures the 15EDGB-3.81-03P-14-00AH-1 pin housing PCB, featuring three pins with a contact spacing of 3.81 mm. This pin housing is typically used for secure and reliable PCB connections in electronic assemblies. It is ideal for various applications requiring compact and durable connector solutions.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 15.73 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 3
Type Pin housing PCB
Width 15.73mm

Reviews

Be the first to submit a review

Trustpilot