DEGSON 15EDGB-3.81-02P-14-00AH-1 Pin Housing PCB 2 Pins 3.81 mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.81-02P-14-00AH-1 Pin Housing PCB 2 Pins 3.81 mm Spacing

MPN
15EDGB-3.81-02P-14-00AH-1
Brand
Degson
EAN-13
2050005136158
Order Code
02-4108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.622
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The DEGSON 15EDGB-3.81-02P-14-00AH-1 is a pin housing PCB featuring two pins with a contact spacing of 3.81 mm. Manufactured by DEGSON, this component is suitable for secure and reliable electrical connections in various electronic applications. Typical uses include circuit board assemblies and wiring systems requiring compact and precise connectivity.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 11.92 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 2
Type Pin housing PCB
Width 11.92mm

Reviews

Be the first to submit a review

Trustpilot