DEGSON 15EDGB-3.5-05P-14-00AH-1pcB Pin Housing 5-Pin 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.5-05P-14-00AH-1pcB Pin Housing 5-Pin 3.5mm Spacing

MPN
15EDGB-3.5-05P-14-00AH-1
Brand
Degson
EAN-13
2050005134154
Order Code
02-4107
Country of Origin
China
View Full Product Range (17)

Discontinued


DEGSON manufactures the 15EDGB-3.5-05P-14-00AH-1 pin housing PCB, featuring a total of 5 pins with a contact spacing of 3.50 mm. This component is used in electronic circuits to provide secure and reliable electrical connections. It is commonly applied in control systems, communication devices, and automation equipment.
Body Style Vertical Plug - Standard Orientation
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 21.80 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 5
Type Pin housing PCB
Width 21.80mm

Trustpilot