DEGSON 15EDG-GBM-3.81-05P-14-00AH Socket Housing 5 Pins 3.81 mm Spacing

Image Representative of Range

DEGSON 15EDG-GBM-3.81-05P-14-00AH Socket Housing 5 Pins 3.81 mm Spacing

MPN
15EDG-GBM-3.81-05P-14-00AH
Brand
Degson
EAN-13
2050005136738
Order Code
02-4118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.19
10+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The DEGSON 15EDG-GBM-3.81-05P-14-00AH socket housing cable features five pins with a contact spacing of 3.81 mm. This component is typically used in electrical applications that require secure cable-to-board connections. Made by DEGSON, it is ideal for use in both industrial and commercial settings.
Body Style Right Angle Flanged Male Plug
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 14
Wire Gauge (mm²) 2.5mm²
AWG (min.) 30
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Phosphor bronze
Dim (L x W x H) 20.20 x 33.25 x 12.50 mm
Height 12.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.20mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15EDG-GBM
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 5
Type Socket housing cable
Width 33.25mm

Reviews

Be the first to submit a review

Trustpilot