DEGSON 15EDG-GBM-3.81-03P-14-00AH Socket Housing 3 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDG-GBM-3.81-03P-14-00AH Socket Housing 3 Pins 3.81mm Spacing

MPN
15EDG-GBM-3.81-03P-14-00AH
Brand
Degson
EAN-13
2050005136714
Order Code
02-4116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.52
100+ £1.42
500+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The DEGSON socket housing cable, model 15EDG-GBM-3.81-03P-14-00AH, features three pins with a contact spacing of 3.81 mm. This component is typically used in applications requiring reliable electrical connections in compact environments. DEGSON offers this precise and durable product for secure cable housing solutions.
Body Style Right Angle Flanged Male Plug
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 14
Wire Gauge (mm²) 2.5mm²
AWG (min.) 30
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Phosphor bronze
Dim (L x W x H) 20.20 x 25.63 x 12.50 mm
Height 12.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.20mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15EDG-GBM
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 3
Type Socket housing cable
Width 25.63mm

Reviews

Be the first to submit a review

Trustpilot