DEGSON 15CDGV-3.81-05P-14-00AH-1 Socket Housing Cable 5-Pin 3.81mm Spacing

Image Representative of Range

DEGSON 15CDGV-3.81-05P-14-00AH-1 Socket Housing Cable 5-Pin 3.81mm Spacing

MPN
15CDGV-3.81-05P-14-00AH-1
Brand
Degson
EAN-13
2050005137629
Order Code
02-4097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The DEGSON 15CDGV-3.81-05P-14-00AH-1 socket housing cable features 5 pins with a contact spacing of 3.81 mm. This component is typically used in electrical and electronic applications for secure cable connections. DEGSON is known for reliable and high-quality components that ensure efficient connectivity.
Body Style Panel Mount Header
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Case Material PA 66 UL94V-0
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Dim (L x W x H) 20.40 x 29.05 x 16.20 mm
Height 16.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15CDGV
Total number of pins 5
Type Socket housing cable
Width 29.05mm

Reviews

Be the first to submit a review

Trustpilot