DEGSON 15CDGV-3.81-03P-14-00AH-1 Socket Housing 3 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15CDGV-3.81-03P-14-00AH-1 Socket Housing 3 Pins 3.81mm Spacing

MPN
15CDGV-3.81-03P-14-00AH-1
Brand
Degson
EAN-13
2050005134338
Order Code
02-4095
Country of Origin
China
View Full Product Range (8)

Discontinued


The DEGSON 15CDGV-3.81-03P-14-00AH-1 is a socket housing cable that features three pins and a contact spacing of 3.81 mm. Typically used in electronic connectivity applications, it ensures secure and reliable connections. This part is suitable for use in projects requiring stable cable management and structural integrity.
Body Style Panel Mount Header
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Case Material PA 66 UL94V-0
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Dim (L x W x H) 20.40 x 21.43 x 16.20 mm
Height 16.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15CDGV
Total number of pins 3
Width 21.43mm

Trustpilot