Deflecto SFA4S Folding frame Silver A4 240x325x15 mm

MPN
SFA4S
Brand
Deflecto
EAN-13
5055425954280
Order Code
18-8043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Deflecto SFA4S is a folding frame designed in silver, specifically sized to accommodate A4 documents with dimensions of 240 x 325 x 15 mm. This mount and holder is engineered to provide a stable and aesthetically pleasing solution for displaying important documents, awards, or informational signage in professional settings. Constructed with durable materials, it ensures longevity and ease of use, making it ideal for offices, conference rooms, and educational institutions where space-efficient and reliable document display is needed. The folding mechanism allows for convenient storage and transport, catering to dynamic environments that require frequent updates to displayed content.
Type Folding frame
Colour Silver
Content 1
Depth 15mm
Height 325mm
Material Aluminium
Paper Size A4
Product Type Folding frame
Width 240mm

Reviews

Be the first to submit a review

Trustpilot