Deflecto SFA3S Folding frame Silver A3 size 326x450x15mm 1 piece

Order Code:

18-8042

Brand: Deflecto MPN: SFA3S EAN-13: 5055425954273
Qty Was Unit Price (Inc VAT)
1+ £23.36 £17.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Deflecto SFA3S offers a versatile folding frame designed to accommodate A3-sized displays with precise dimensions of 326 mm in width, 450 mm in height, and 15 mm in depth. Constructed with a robust silver finish, this frame serves as an ideal choice for mounting and holding applications in various engineering environments. The folding mechanism allows for ease of transport and installation, making it suitable for both temporary and permanent signage, instructional displays, and exhibition presentations where clear visibility and stability are critical. The frame's durable construction ensures reliable long-term performance, aligning with the demands of professional and industrial use.
Type Folding frame
Colour Silver
Content 1
Depth 15mm
Height 450mm
Material Aluminium
Paper Size A3
Product Type Folding frame
Width 326mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot