Deflecto SFA2S 2899067 Mounts & Holders Black Plastic

MPN
SFA2S
Brand
Deflecto
EAN-13
5055425954266
Order Code
18-8041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 14/09/2026

Deflecto SFA2S 2899067 Mounts & Holders are crafted from durable black plastic, designed for secure attachment and support across a variety of installations. These holders provide reliable stability and are often utilised in environments requiring the organisation and management of cables, wires, or small tubular items. Engineered for versatility, they are suitable for use in both industrial and commercial settings where efficient space management is necessary. The resilient material ensures longevity, even in demanding conditions, making them a dependable choice for engineering projects involving both temporary and permanent fixing solutions.
Type Wall-mount brochure holder
Colour Silver
Content 1
Depth 12mm
Height 624mm
Length 651mm
Material Aluminium
Paper Size A2
Product Type Wall-mount brochure holder
Width 450mm

Reviews

Be the first to submit a review

Trustpilot