Deflecto SFA1S 2899066 Mounts & Holders Type Clear Plastic Durable

MPN
SFA1S
Brand
Deflecto
EAN-13
5055425954259
Order Code
18-8040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £50.84 £43.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/09/2026

Deflecto SFA1S, 2899066, mounting holder. This component is crafted from clear plastic, providing durability and resilience suitable for a range of environments. It is particularly useful in applications where visibility of the held item is essential, such as in display settings or where it is crucial to monitor the status of the housed component. The product’s design ensures that it can securely hold various materials, making it a versatile choice for engineering projects requiring stable support and clear viewing capability. By integrating this product, engineers can benefit from its reliability and unobtrusive appearance in both commercial and industrial settings.
Type Wall-mount brochure holder
Colour Silver
Content 1
Depth 12mm
Height 871mm
Length 890mm
Material Aluminium
Paper Size A1
Product Type Wall-mount brochure holder
Width 624mm

Reviews

Be the first to submit a review

Trustpilot