Deflecto SFA0S 2899065 Mounts & Holders Adjustable holder grey plastic

MPN
SFA0S
Brand
Deflecto
EAN-13
5055425954792
Order Code
18-8039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £99.07 £84.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/09/2026

Deflecto SFA0S 2899065 is a robust mounts and holders device crafted from durable grey plastic. This adjustable holder is designed to securely support and organise various tools or equipment within industrial or manufacturing settings, enhancing operational efficiency. Common applications include use in assembly lines, workshops, or laboratories where flexibility and stability are paramount. Its engineering design allows for easy adjustment and positioning, ensuring reliable and versatile support for a wide range of components or instruments.
Type Wall-mount brochure holder
Colour Silver
Content 1
Depth 12mm
Height 1218mm
Material Aluminium
No. of compartments 1
Paper Size A0
Product Type Wall-mount brochure holder
Width 871mm

Reviews

Be the first to submit a review

Trustpilot