Deflecto 73101 Holder Black Plastic

MPN
73101
Brand
Deflecto
EAN-13
0079916731018
Order Code
18-8022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Deflecto 73101 Holder, 2899258, is a robust black plastic DocuPocket designed specifically for efficient document organisation. This mount and holder accommodates letter-size documents and seamlessly integrates with various office and industrial environments where organised document storage is paramount. Constructed from durable materials, the holder ensures longevity and resistance to impacts, making it suitable for high-traffic areas such as office receptions, factories, and warehouses. Its straightforward installation process allows for swift attachment to walls, providing a space-saving solution that enhances accessibility and workflow efficiency.
Type Wall-mount brochure holder
Colour Transparent
Content 1
Depth 105mm
Height 190mm
Paper Size A4 landscape
Product Type Wall-mount brochure holder
Rack size 483 mm (19")
Width 331mm

Reviews

Be the first to submit a review

Trustpilot