Deflecto 46901 Mounts & Holders versatile and durable mounting solution

MPN
46901
Brand
Deflecto
GTIN-14
50079916469015
Order Code
18-8017
Country of Origin
China
View Full Product Range (5)

Discontinued


Deflecto 46901 offers a versatile and durable mounting solution designed to accommodate a variety of display needs with remarkable efficiency. This product, also referred to by the alternate description 2552231, is part of the Classic Image range and is characterised by its robust construction suited for professional settings. Engineered to securely hold and mount signage, information displays, or identification plates, it finds applications in office environments, commercial establishments, and educational institutions. The mounting solution's adaptability to various surfaces makes it an ideal choice for engineers who require dependable performance over the long term. Its precision-manufactured components ensure consistent stability and ease of use, making it a reliable option for technical applications.
Type Wall-mount brochure holder
Colour Transparent
Content 12
Folding No
Material Polystyrene
No. of compartments 1
Paper Size A4 landscape
pivoted No
Product Type Wall-mount brochure holder
Wall mounting option Yes

Alternatives (5)


Trustpilot