DEFENDER DTEXAIB19 Electrical Tape Black 33m x 19mm Adhesive Tape

MPN
DTEXAIB19
EAN-13
4049521995699
Order Code
16-1232
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver-grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4 availableBack-order availability date - 12/10/2026

DEFENDER by Adam Hall DTEXAIB19 is a high-quality electrical tape engineered for reliability and versatility in demanding environments. This EXA Tape, measuring 33 metres in length and 19 millimetres in width, is designed specifically for insulating electrical wires, providing superior adhesive properties, and ensuring protection against moisture, dust, and abrasion. Its robust construction allows it to maintain performance across a wide temperature range, making it suitable for use in both industrial and domestic settings. Engineers frequently utilise this tape for splicing and bundling cables, securing wire harnesses, and performing equipment insulation tasks where durability and safety are paramount. The black colour typically aids in maintaining aesthetic uniformity and marking purposes in electrical installations.
Type EXA Tape
Width 19mm
Length 33m
Colour Black
Content 1
Dimensions (L x W) 33 m x 19 mm
Material (details) PVC
Product Type Electrical tape

Reviews

Be the first to submit a review

Trustpilot