DEFENDER Adam Hall 85301 Cable Bridge TPU Black/Yellow 4 Channels 870mm

MPN
85301
EAN-13
4049521131530
Order Code
08-8840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £188.46 £160.19
10+ £153.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/10/2026

The DEFENDER by Adam Hall cable bridge 85301 is made of black and yellow thermoplastic polyurethane (TPU) with four channels, measuring 870 mm. It serves as a cable fastener and protector, ensuring wiring safety and preventing tripping hazards. Ideal for event venues and office environments, it offers reliable cable management and durable protection.
Number of Channels 4
Length 870mm
Colour Black, Yellow
Width 538mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 870 x 538 x 55 mm
Height 55mm
Suitable For DEFENDER® MIDI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot