DEFENDER 869301BLU Ramp Module Wheelchair Accessible 1000mm Polyurethane

MPN
869301BLU
EAN-13
4049521606007
Order Code
08-8865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £242.78 £206.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

DEFENDER by Adam Hall 869301BLU is a polyurethane ramp module designed for cable management and wiring safety. It serves as an anti-trip cable protector, ideal for office environments and event spaces. This blue cable bridge effectively covers wiring and provides a robust solution for preventing cable hazards.
Number of Channels 3
Length 1m
Colour Blue
Width 430mm
Material Polyurethane
Type Ramp module
Dim (L x W x H) 1000 x 430 x 54 mm
Height 54mm
Suitable For DEFENDER® MIDI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot