DEFENDER 869301 Ramp Module Polyurethane Black 1000 mm 1 piece

MPN
869301
EAN-13
4049521469923
Order Code
08-8863
Country of Origin
Germany

Discontinued


The DEFENDER by Adam Hall Ramp Module 869301 is a robust cable management solution made from durable polyurethane. This black ramp module, measuring 1000 mm, provides wiring safety by serving as a cable protector mat and cable bridge, preventing tripping hazards. Ideal for use in offices and event spaces, it expertly secures cables and facilitates organised cable ducting.
Number of Channels 3
Length 1m
Colour Black
Width 430mm
Material Polyurethane
Type Ramp module
Dim (L x W x H) 1000 x 430 x 54 mm
Height 54mm
Series MIDI 5 2D
Suitable For DEFENDER® MIDI
Use Inside/outside

Trustpilot