DEFENDER 869300BLU Cable Bridge 5 Channels Polyurethane 1000mm 1piece

MPN
869300BLU
EAN-13
4049521532160
Order Code
08-8861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £190.38 £161.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Defender, the Adam Hall 869300BLU is a polyurethane cable bridge with a black and blue design. Featuring five channels, this product ensures efficient cable management and wiring safety across 1000 mm segments. Commonly used as a cable protector mat in offices, it prevents tripping hazards and organises cables effectively.
Number of Channels 5
Length 1m
Colour Black/blue
Width 325mm
Material Polyurethane
Type Cable bridge middle part
Assembly Top
Dim (L x W x H) 1000 x 325 x 54 mm
Height 54mm
Series MIDI 5 2D BLU
Suitable For DEFENDER® MIDI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot