DEFENDER 869300 Cable Bridge 5 Channels Polyurethane Black/Yellow

MPN
869300
EAN-13
4049521469916
Order Code
08-8860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £180.79 £153.67
10+ £148.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The DEFENDER by Adam Hall 869300 is a cable bridge middle part designed for effective cable management and wiring safety. Made of durable polyurethane in a black and yellow design, it features 5 channels to organise and protect cables. Ideal for preventing trips, it is widely used in offices and public spaces as a reliable cable protector mat.
Number of Channels 5
Length 1m
Colour Black/yellow
Width 325mm
Material Polyurethane
Type Cable bridge middle part
Assembly Top
Dim (L x W x H) 1000 x 325 x 54 mm
Height 54mm
Series MIDI 5 2D
Suitable For DEFENDER® MIDI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot