DEFENDER 86900250 Cable Bridge 3 Channels 500mm Polyurethane Black/Yellow

MPN
86900250
EAN-13
4049521543739
Order Code
08-8859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £155.46 £132.14
10+ £128.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The DEFENDER by Adam Hall 86900250 is a cable bridge middle part made of polyurethane with a black and yellow design, featuring three channels for optimal cable management. Known as a reliable cable protector, it ensures wiring safety and reduces tripping hazards in offices and public areas. This piece is an essential component for organising and protecting cables in environments needing durable cable covers.
Number of Channels 3
Length 500mm
Colour Black/yellow
Width 330mm
Material Polyurethane
Type Cable bridge middle part
Assembly Top
Dim (L x W x H) 500 x 330 x 73 mm
Height 73mm
Series 3 2D HV
Suitable For DEFENDER® 3
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot