DEFENDER 866XP40BLK Cable Bridge 1 Channel Black Polyurethane

MPN
866XP40BLK
EAN-13
4049521759451
Order Code
08-8854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £44.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 13/10/2026

DEFENDER by Adam Hall 866XP40BLK features a polyurethane black cable bridge with a single channel for streamlined cable management. This cable protector mat ensures wiring safety and is ideal for preventing trips in both office and industrial settings. Its durable design makes it a reliable solution for cable duct applications.
Number of Channels 1
Length 1005mm
Colour Black
Width 125mm
Material Polyurethane
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1005 x 125 x 20 mm
Height 20mm
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot