DEFENDER 86100 Cable Bridge Polyurethane Black/Yellow 2 Channels 1005mm

MPN
86100
EAN-13
4049521407550
Order Code
08-8848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £108.82 £92.50
10+ £88.23
100+ £87.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 13/10/2026

DEFENDER by Adam Hall 86100 Polyurethane Black/Yellow is a cable bridge designed for effective cable management and wiring safety. It features two channels and measures 1005 mm, serving as an anti-trip solution in various environments. This cable protector mat is ideal for safely covering and protecting cables in offices and event spaces.
Number of Channels 2
Length 1005mm
Colour Black/yellow
Width 273mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 1005 x 273 x 45 mm
Height 45mm
Series MICRO 2
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot