DEFENDER 85601 Cable Bridge 6 Channels Polyurethane Black/Yellow

MPN
85601
EAN-13
4049521181863
Order Code
08-8847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £336.24 £285.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The Defender by Adam Hall 85601 is a polyurethane cable bridge in black and yellow with six channels, measuring 765 mm, and is perfect for wiring safety and cable management. This cable protector mat helps prevent trips in office environments and supports efficient cable organisation. It is an ideal solution for covering and securing cables in high-traffic areas to ensure safety and enhance workplace functionality.
Number of Channels 6
Length 765mm
Colour Black/yellow
Width 765mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 765 x 765 x 120 mm
Height 120mm
Series ULTRA L 2
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot