DEFENDER 85308 End Piece TPU Black 5-Channel Cable Bridge 125mm 1pc

Image Representative of Range

DEFENDER 85308 End Piece TPU Black 5-Channel Cable Bridge 125mm 1pc

MPN
85308
EAN-13
4049521015564
Order Code
11-6628
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.82
10+ £57.06
100+ £56.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DEFENDER by Adam Hall end piece 85308 is made from thermoplastic polyurethane (TPU) and is black in colour. It features five channels, each 125 mm wide, making it ideal for cable management and wiring safety. This cable protector mat is perfect for use in offices to prevent tripping hazards and to keep cables organised.
Number of Channels 5
Length 125mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type End piece
Assembly Top
Suitable For DEFENDER® MIDI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot