DEFENDER 85301BLK Cable Bridge Polyurethane Black 4 Channels 870mm

MPN
85301BLK
EAN-13
4049521464249
Order Code
08-8841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £188.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

DEFENDER by Adam Hall 85301BLK is a robust cable bridge with four channels, designed for effective cable management and wiring safety. Made from polyurethane, it serves as a reliable cable protector in various environments, reducing trip hazards. Ideal for offices and venues, this cable duct ensures organised and secure cable routing.
Number of Channels 4
Length 870mm
Colour Black
Width 538mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 870 x 538 x 55 mm
Height 55mm
Series MIDI 4C BLK
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot