DEFENDER 85300LUX LUX Series Cable Bridge Polyurethane 5 Channels

MPN
85300LUX
EAN-13
4049521207501
Order Code
08-8839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £211.16 £179.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The DEFENDER by Adam Hall 85300LUX is a polyurethane cable bridge in black and yellow with five channels, ideal for cable management and wiring safety. This cable protector mat is designed to prevent tripping hazards, making it suitable for various environments like offices and event spaces. Its durable construction ensures reliable protection for important cables and wiring.
Number of Channels 5
Length 870mm
Colour Black/yellow
Width 538mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 870 x 538 x 55 mm
Height 55mm
Series MIDI 5 LUX
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot