DEFENDER 85300BLK MIDI Cable Bridge 5 channels Load Capacity 5 tons

MPN
85300BLK
EAN-13
4049521130427
Order Code
08-8838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £205.93 £175.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The DEFENDER by Adam Hall 85300BLK is a robust cable management solution featuring a polyurethane construction with five channels for optimal wiring safety. It acts as a cable bridge and protector mat, effectively preventing trip hazards in office environments. This cable duct is ideally suited for organising and securing multiple cables in high-traffic areas.
Number of Channels 5
Length 870mm
Colour Black
Width 538mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 870 x 538 x 55 mm
Height 55mm
Series MIDI 5 BLK
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot