DEFENDER 85300 Cable Bridge 5 Channels TPU Black/Yellow 870mm Pro Use

MPN
85300
EAN-13
4049521015496
Order Code
08-8837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £160.22
10+ £153.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 13/10/2026

The Defender by Adam Hall cable bridge 85300 is made from durable thermoplastic polyurethane (TPU) and features five channels for effective cable management. Its design with black and yellow colours promotes visibility and safety, helping to prevent tripping hazards. Commonly used in offices or venues, it excels in organising and protecting wiring, ensuring a safer environment.
Number of Channels 5
Length 870mm
Colour Black, Yellow
Width 538mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 870 x 538 x 55 mm
Height 55mm
Suitable For DEFENDER® MIDI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot