DEFENDER 85208M End Piece Male TPU Black 3 Channels 115mm 1 pc Light

Image Representative of Range

DEFENDER 85208M End Piece Male TPU Black 3 Channels 115mm 1 pc Light

MPN
85208M
EAN-13
4049521100925
Order Code
11-6627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The DEFENDER by Adam Hall End piece (male) 85208M is a black thermoplastic polyurethane cable fastener with three channels, measuring 115 mm. It provides efficient cable management and wiring safety, making it ideal for use as a cable protector mat in office environments. Its robust construction ensures secure fitting in cable duct systems.
Number of Channels 3
Length 115mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type End piece (male)
Assembly Top
Suitable For DEFENDER® MINI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot