DEFENDER 85208F Cable Bridge End Piece 3 Channels TPU Black 115mm

Image Representative of Range

DEFENDER 85208F Cable Bridge End Piece 3 Channels TPU Black 115mm

MPN
85208F
EAN-13
4049521101052
Order Code
11-6626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.25 £29.11
10+ £27.54
100+ £27.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

DEFENDER by Adam Hall creates the 85208F end piece (female) from thermoplastic polyurethane (TPU) in black. It features three channels and measures 115 mm, providing secure cable management. This product is ideal for enhancing wiring safety in offices or events by serving as a cable bridge or protector mat.
Number of Channels 3
Length 115mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type End piece (female)
Assembly Top
Suitable For DEFENDER® MINI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot