DEFENDER 85200BLK Mini Cable Bridge 3 Channels 1005mm Black 2+ tons capacity

MPN
85200BLK
EAN-13
4049521076374
Order Code
08-8836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £136.07 £115.66
10+ £110.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The DEFENDER by Adam Hall 85200BLK is a robust cable bridge made from black polyurethane and features three channels for effective cable management. This durable cable protector mat is designed to ensure wiring safety and prevent tripping hazards in both office and industrial settings. It is ideal for protecting cables in high-traffic areas, offering a practical solution for wiring covers and anti-trip necessities.
Number of Channels 3
Length 1005mm
Colour Black
Width 290mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 1005 x 290 x 50 mm
Height 50mm
Series MINI BLK
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot